GCC15DRSD

Heilind Number:SULGCC15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRSD

Detailed Description

Introducing the GCC15DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 30-position, 2-row female connector boasts a 2.54mm pitch and clearance hole mount type, facilitating easy installation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, rated for 3A and 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial systems. The straight orientation and loop bellow contact type further enhance its versatility, while the matte tin termination plating guarantees long-term performance. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the stringent requirements of today's electronics. Upgrade your connectivity solution with the GCC15DRSD.