GCC15DRSH-S288

Heilind Number:SULGCC15DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRSH-S288

Detailed Description

Introducing the GCC15DRSH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a female gender with two rows, this connector ensures seamless connectivity. With a clearance hole mount type and card extender termination method, installation is convenient and secure. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The loop bellow contact type and straddle orientation offer efficient signal transmission. With 30 positions and a tail length of 4.45mm, it accommodates multiple connections. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Perfect for hi-rel applications, the GCC15DRSH-S288 is a reliable solution for your connectivity needs.