GCC15DRSI-S288

Heilind Number:SULGCC15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRSI-S288

Detailed Description

Introducing the GCC15DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards. Its female gender, threaded mount type, and straddle orientation make it versatile for various PCB configurations. The Loop Bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and signal integrity. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating provides corrosion resistance. At a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the GCC15DRSI-S288 for secure and efficient board-to-board connections in your electronic designs.