| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC15DRSN-S288 |
GCC15DRSN-S288
| Heilind Number: | SULGCC15DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 gold-plated contact loops, ensuring reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. Crafted with PA9T and durable phosphor bronze, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. The termination method of card extender and straddle orientation offer easy installation on PCBs. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable space on your board layout. The matte tin termination plating enhances solderability, making it ideal for industrial applications. Trust in the GCC15DRSNS288 for secure and efficient data transmission in your electronic designs.

