GCC15DRSN

Heilind Number:SULGCC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRSN

Detailed Description

The GCC15DRSN is a durable and reliable PCB connector designed for high-performance applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it offers high power and voltage handling capabilities. Its female gender, straight orientation, and 2 rows with 30 positions make it versatile for various connection setups. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. The termination method is thru-hole, and termination plating is matte tin, ensuring secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the GCC15DRSN is a top choice for demanding electronic systems.