GCC15DRSS-S288

Heilind Number:SULGCC15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRSS-S288

Detailed Description

The GCC15DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector has two rows and a side-hole mount type, making it versatile for various PCB configurations. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. Each of the 30 positions is carefully engineered for optimal performance, with a pitch of 2.54mm and a contact type of loop bellow. The connector's straddle orientation and .175in tail length facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring .61in in height and 9.4mm in width, the GCC15DRSS-S288 is compact yet efficient, ideal for space-constrained applications. Its termination plating of matte tin ensures durability and longevity. This connector is part of our extensive range of hi-rel board-to-board connectors, offering premium quality and performance for your electronic systems.