GCC15DRSS

Heilind Number:SULGCC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRSS

Detailed Description

The GCC15DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 30 positions, offers a secure fit through side hole mounting and thorough-hole termination. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it meets the needs of various industries. Its loop bellow contact type and straight orientation further enhance its versatility. The connector's compact design, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Additionally, with matte tin termination plating, it ensures durability and longevity, complying with RoHS standards. Trust the GCC15DRSS for high-reliability connections in critical systems.