GCC15DRST-S288

Heilind Number:SULGCC15DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRST-S288

Detailed Description

Introducing the GCC15DRST-S288, a high-performance PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. Boasting an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its female gender, two rows, and threaded mount type make it versatile for various board-to-board connections. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance. Featuring a loop bellow contact type and straddle orientation, it provides secure and stable connections. With 30 positions and a pitch of 2.54mm, precise signal transmission is assured. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The termination method of Card Extender with matte tin plating guarantees durability. Ideal for high-reliability applications, the GCC15DRST-S288 is a top choice in the realm of PCB connectors.