| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DRTH-S13 |
GCC15DRTH-S13
| Heilind Number: | SULGCC15DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DRTH-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a compact form factor and two rows of 30 female pins, this connector ensures seamless connectivity in limited spaces. Crafted from PA9T and featuring phosphor bronze contacts with gold plating, it guarantees efficient power transfer with a current rating of 3A and a voltage capacity of 700VAC. The full bellow contact type and clearance hole mount offer secure and stable connections, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust in the GCC15DRTH-S13 for durable, high-reliability connectivity in your projects.

