GCC15DRTI

Heilind Number:SULGCC15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRTI

Detailed Description

Introducing the GCC15DRTI, a high-performance female PCB connector designed for rugged applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on the board. With 30 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options in compact spaces. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and harsh conditions. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and versatility. The GCC15DRTI is a reliable choice for board-to-board and card edge connections, meeting the highest standards of quality and reliability.