GCC15DRTN-S13

Heilind Number:SULGCC15DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRTN-S13

Detailed Description

Introducing the GCC15DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design featuring two rows of 30 female contacts, this connector ensures reliable connectivity in space-constrained environments. Crafted with precision, it boasts PA9T and phosphor bronze construction with gold plating, guaranteeing excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its performance, while the termination method of card extender simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for up to 700 VAC, this connector meets the most stringent requirements. The matte tin termination plating adds to its resilience, making it suitable for various industrial and commercial applications. Trust the GCC15DRTN-S13 for seamless and robust board-to-board connections.