GCC15DRTS-S13

Heilind Number:SULGCC15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRTS-S13

Detailed Description

Introducing the GCC15DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 30 positions, ensuring reliable and secure connections. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material, Phosphor Bronze, with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of Card Extender with side hole mounting ensures ease of installation. Its full bellow contact type and straddle orientation further enhance its durability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. Trust the GCC15DRTS-S13 for high-reliability connections in your electronic designs.