GCC15DRTS

Heilind Number:SULGCC15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRTS

Detailed Description

The GCC15DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable and low-resistance connections. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial systems. The connector offers 30 positions in a 2-row configuration, with Thru Hole termination for secure mounting. Operating flawlessly in a temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's Full Bellow contact type and Straight orientation guarantee optimal signal integrity. With a pitch of 2.54mm, it allows for high-density PCB layouts. Its Matte Tin termination plating ensures durability and corrosion resistance. The GCC15DRTS is the perfect choice for applications where performance and reliability are paramount.