GCC15DRXH

Heilind Number:SULGCC15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRXH

Detailed Description

Introducing the GCC15DRXH, a high-performance female connector designed for demanding applications. With two rows and 30 positions, this connector offers ample connectivity in a compact form. The use of PA9T and Phosphor Bronze materials, along with gold plating, ensures reliable and efficient signal transmission. Meeting stringent standards, it boasts a voltage rating of 700 VAC and can handle an amperage of 3A. The Full Bellow contact type and Thru-Hole termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and 2.54mm pitch facilitate easy installation on PCBs. With a connector height of 10.95mm and a width of 8.38mm, it offers a sturdy and space-saving solution. Trust the GCC15DRXH for seamless board-to-board or card edge connections in your next project.