GCC15DRXI

Heilind Number:SULGCC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRXI

Detailed Description

Introducing the GCC15DRXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and durable phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with an amperage of 3A and a voltage rating of 700VAC. With two rows of 30 full bellow female contacts on a 2.54mm pitch, it offers secure mating in straight orientation. The threaded mount type and thru-hole termination method guarantee stable PCB attachment, while the matte tin plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial environments where rugged, high-reliability connectivity is essential. Trust in the GCC15DRXI for efficient and durable board-to-board connections.