| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DRXN |
GCC15DRXN
| Heilind Number: | SULGCC15DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 gold-plated contacts made of PA9T and durable phosphor bronze, ensuring reliable signal transmission up to 3A at 700VAC. With a straight orientation and thru-hole termination method, it offers easy installation on PCBs. The full bellow contact type provides secure connections, while the 2.54mm pitch allows for efficient board-to-board mating. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained designs. Trust the GCC15DRXN for rugged performance in aerospace, defense, and industrial applications.

