GCC15DRXS

Heilind Number:SULGCC15DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRXS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRXS

Detailed Description

Introducing the GCC15DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its full bellow contact type and straight orientation provide secure and stable connections. With 30 positions and a tail length of 4.7mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures long-term durability. Perfect for use in aerospace, military, and industrial applications, the GCC15DRXS guarantees high reliability and performance.