GCC15DRYI-S13

Heilind Number:SULGCC15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRYI-S13

Detailed Description

The GCC15DRYI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures safe and stable power transmission. Its female gender and two rows of 30 full bellow contacts, each plated with gold for optimal signal transfer. The connector's threaded mount and card extender termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in a wide range of applications. At a compact height of 10.95mm and width of 8.38mm, it saves space without compromising performance. Trust the GCC15DRYI-S13 for your critical connectivity needs.