GCC15DRYI

Heilind Number:SULGCC15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRYI

Detailed Description

Introducing the GCC15DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The female connector with a threaded mount type and through-hole termination method offers secure installation on PCBs. Boasting a contact rating of 3A and 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin terminations provide excellent conductivity and corrosion resistance. Featuring two rows of 30 positions each with a pitch of 2.54mm, it allows for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves space on the PCB. The GCC15DRYI is the ideal choice for aerospace, defense, and other hi-rel applications where performance and durability are essential.