GCC15DRYN

Heilind Number:SULGCC15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRYN

Detailed Description

Introducing the GCC15DRYN, a high-performance 2-row female connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility in various electronic setups. The straight orientation, 30 positions, and Thru Hole termination method make it easy to integrate into PCBs. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, optimizes space utilization. With matte tin termination plating, it guarantees secure soldering. The GCC15DRYN is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and durability.