GCC15DRYS-S13

Heilind Number:SULGCC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRYS-S13

Detailed Description

Introducing the GCC15DRYS-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient conductivity. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of various electronic applications. The female gender, side-hole mount type, and straddle orientation offer versatile installation options. Gold-plated phosphor bronze contacts with a full bellow design guarantee secure connections. With 30 positions and a pitch of 2.54mm, this connector facilitates precise PCB mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating and 10.8mm tail length provide robust soldering connections. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained PCB layouts. Whether for aerospace, defense, or other hi-rel applications, the GCC15DRYS-S13 delivers exceptional performance.