GCC15DRYS

Heilind Number:SULGCC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRYS

Detailed Description

Introducing the GCC15DRYS, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a straight orientation, side-hole mount type, and through-hole termination method, it offers easy and secure installation on PCBs. Its 30 positions, organized in 2 rows with a pitch of 2.54mm, provide ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector guarantees optimal performance even in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, the GCC15DRYS is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Whether for industrial, aerospace, or telecommunications systems, this connector, part of the GCC series, delivers the quality and reliability you need.