GCC15DSXH

Heilind Number:SULGCC15DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DSXH
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DSXH

Detailed Description

Introducing the GCC15DSXH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with precision, this connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in demanding environments. The female gender, single-row configuration, and clearance hole mount type offer easy installation on PCBs. With a 3A amperage rating and 700VAC voltage, it guarantees efficient power transmission. The gold-plated contact material and matte tin termination ensure optimal signal conductivity and corrosion resistance. Its full bellow contact type and straight orientation provide a secure and stable connection. With 15 positions and a 2.54mm pitch, it's ideal for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and harsh conditions. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Perfect for use in industrial, aerospace, and telecommunications systems, the GCC15DSXH is a top choice for high-reliability connectivity needs.