| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 15 |
| SKU: | SULGCC15DSXI |
GCC15DSXI
| Heilind Number: | SULGCC15DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DSXI, a high-performance female PCB connector designed for precision applications. With a pitch of 2.54mm and 15 positions, this connector ensures secure and reliable board-to-board connections. The contact material, made of durable Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Featuring a straight orientation and threaded mount type, installation is quick and easy. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. With a temperature range of -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating enhances solderability, making it a perfect choice for professional PCB assembly. Trust the GCC15DSXI for seamless and efficient connectivity in your projects.

