| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DTAD |
GCC15DTAD
| Heilind Number: | SULGCC15DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DTAD |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity in critical environments. With a 2.54mm pitch and 700VAC voltage rating, it supports high-speed data transmission and power distribution. The right-angle orientation and 30-position layout make it ideal for compact PCB designs. Its clearance hole mount and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the GCC15DTAD for secure and efficient board-to-board connections in your electronic systems.

