| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DTAH |
GCC15DTAH
| Heilind Number: | SULGCC15DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DTAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 30 gold-plated contact positions, ensuring reliable connectivity. Made with PA9T and high-grade Phosphor Bronze, it offers exceptional durability and conductivity. The clearance hole mount type and right-angle orientation make installation easy and space-efficient. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating adds to its longevity. Whether in aerospace, telecommunications, or industrial settings, the GCC15DTAH is the perfect choice for secure board-to-board connections.

