GCC15DTAI-S189

Heilind Number:SULGCC15DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTAI-S189

Detailed Description

The GCC15DTAI-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures reliable data and power transmission. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees optimal conductivity and durability. The threaded mounting and through-hole termination method provide secure and stable installation. Operating at a wide temperature range from -65 to 125 °C and rated for 700 VAC, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type offer versatility in circuit board designs. With a compact profile of 15.49mm height and 9.4mm width, it saves space while delivering high performance. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the GCC15DTAI-S189 for your critical connectivity needs in aerospace, automotive, and other industries.