GCC15DTAN-S189

Heilind Number:SULGCC15DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTAN-S189

Detailed Description

Introducing the GCC15DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a sturdy PA9T housing and contact materials made of corrosion-resistant phosphor bronze with gold plating, ensuring reliable conductivity and durability. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it's suitable for various electronic systems. The two rows of 30 right-angle female connectors offer efficient signal transmission. Meeting stringent operating temperature standards from -65 to 125°C, it guarantees optimal performance in harsh environments. Its thru-hole termination method and matte tin plating facilitate easy and secure installation on PCBs. Ideal for aerospace, military, and industrial applications, the GCC15DTAN-S189 is a trusted solution for your connectivity needs.