GCC15DTAN

Heilind Number:SULGCC15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTAN

Detailed Description

Introducing the GCC15DTAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this female connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. Featuring two rows of 30 gold-plated contacts in a right-angle orientation, it enables secure and space-saving connections. The loop bellow contact type and matte tin termination plating further enhance its performance in demanding environments. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact design measuring 15.49mm in height and 9.4mm in width, the GCC15DTAN is a perfect solution for high-density PCB layouts. Trust in its quality and performance for your critical connectivity needs.