GCC15DTAS-S189

Heilind Number:SULGCC15DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTAS-S189

Detailed Description

Introducing the GCC15DTAS-S189, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. The two-row, side-hole mount type configuration with a right-angle orientation offers versatile installation options. Boasting a contact rating of 3A at 700VAC, it guarantees reliable power transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With 30 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GCC15DTAS-S189 for secure and high-speed connectivity in your projects.