| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DTAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DTAS |
GCC15DTAS
| Heilind Number: | SULGCC15DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DTAS, a high-performance PA9T and Phosphor Bronze female connector designed for precision electronic connections. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 30 gold-plated contact loops and right-angle orientation, it offers efficient signal transfer in compact spaces. The side hole mount and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125°C, it's suitable for demanding environments. With a connector height of 15.49mm and width of 9.4mm, it's ideal for board-to-board and card edge connections in various applications. Trust in the GCC15DTAS for secure and durable connectivity.

