GCC15DTAT

Heilind Number:SULGCC15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTAT

Detailed Description

Introducing the GCC15DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 30 positions in a 2-row configuration, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to your PCB. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Its right-angle orientation and loop bellow contact type provide efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, the GCC15DTAT is a compact yet robust solution for your connectivity needs. Terminated with Matte Tin, it complies with RoHS standards for environmental sustainability. Perfect for aerospace, defense, and industrial applications, this connector is a reliable choice for high-reliability electronic systems. Trust in the quality and performance of the GCC15DTAT for your next project.