GCC15DTBD

Heilind Number:SULGCC15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTBD

Detailed Description

Introducing the GCC15DTBD, a high-performance board-to-board PCB connector designed for precision applications. With a gender specification of female and featuring two rows of contacts, this connector guarantees secure and efficient connectivity. Crafted with PA9T and phosphor bronze materials, it ensures durability and reliability even in harsh environments. The contact plating in gold offers superior conductivity, while the termination method of thru-hole mounting with clearance holes simplifies installation. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The loop bellow contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54mm and 30 positions, it accommodates complex PCB layouts seamlessly. The connector's tail length of 4.57mm and connector height of 15.49mm provide ample space for effective soldering. Engineered for resilience, it withstands temperatures ranging from -65 to 125°C. The matte tin termination plating ensures longevity and stability. Ideal for hi-rel applications, the GCC15DTBD is a vital component in demanding electronic systems.