GCC15DTBH-S189

Heilind Number:SULGCC15DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTBH-S189

Detailed Description

Introducing the GCC15DTBH-S189, a high-performance board-to-board PCB connector designed for precision and durability. This connector features two rows with a total of 30 positions, ensuring ample connectivity for your electronic components. The female gender and right-angle orientation offer flexibility in installation, while the clearance hole mount type simplifies assembly. Crafted with PA9T and phosphor bronze, and plated with gold, this connector guarantees reliable conductivity even in demanding environments. With a maximum voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it's suitable for a wide range of applications. The loop bellow contact type and matte tin termination plating further enhance its performance. Compact yet robust, measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained designs. Trust the GCC15DTBH-S189 for seamless and efficient PCB connections in your projects.