GCC15DTBI-S189

Heilind Number:SULGCC15DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTBI-S189

Detailed Description

Introducing SKU GCC15DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity in industrial settings. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector, with a female gender and two rows, offers 30 positions with a pitch of 2.54mm. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide flexibility in installation. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet highly functional. With matte tin termination plating ensuring optimal signal transmission, this connector is a vital component for aerospace, defense, and industrial electronics. Designed for perfection, the GCC15DTBI-S189 offers unparalleled performance in critical connectivity applications.