GCC15DTBI

Heilind Number:SULGCC15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTBI

Detailed Description

Introducing the GCC15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with rugged PA9T and featuring precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial systems. The right-angle orientation and threaded mount type offer secure and space-saving PCB connections. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances durability, making it ideal for long-term use. Whether for aerospace, military, or industrial applications, the GCC15DTBI is the trusted choice for high-reliability connectivity.