GCC15DTBT

Heilind Number:SULGCC15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTBT

Detailed Description

Introducing SKU GCC15DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides secure power transmission. The threaded mount type and thru-hole termination method offer easy and secure installation on PCBs. Boasting a right-angle orientation and 30 positions across 2 rows, it allows for efficient connectivity in compact spaces. Gold-plated contacts ensure low contact resistance and high signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating offers excellent solderability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability. Elevate your connectivity solutions with the GCC15DTBT.