GCC15DTKD-S288

Heilind Number:SULGCC15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTKD-S288

Detailed Description

Introducing the GCC15DTKD-S288, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable and efficient signal transmission. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector guarantees performance even in harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a connector height of 15.49mm and width of 9.4mm, it's compact yet robust. The matte tin termination plating adds durability. Whether in aerospace, telecommunications, or industrial settings, the GCC15DTKD-S288 is the perfect choice for seamless board-to-board connections.