GCC15DTKH-S288

Heilind Number:SULGCC15DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTKH-S288

Detailed Description

The GCC15DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Its female gender, two rows, and 30 positions make it versatile for various connectivity needs. The clearance hole mount type and card extender termination method offer easy and secure installation. The loop bellow contact type and gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. With a compact design, measuring only .61 inches in height and 9.4mm in width, it saves valuable space on the PCB. Meeting stringent quality standards, it is the perfect choice for reliable and high-speed data transmission.