GCC15DTKI

Heilind Number:SULGCC15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTKI

Detailed Description

Introducing the GCC15DTKI, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision using PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The threaded mounting and thru-hole termination method provide secure attachment to PCBs. Its straight orientation, 2.54mm pitch, and 30 positions make it ideal for complex circuitry layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Measuring only 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity. Trust the GCC15DTKI for dependable performance in aerospace, defense, and other high-reliability applications.