GCC15DTKN-S288

Heilind Number:SULGCC15DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTKN-S288

Detailed Description

The GCC15DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable electrical connections with a current rating of 3A and a voltage capability of 700VAC. With a compact form factor and a pitch of 2.54mm, it offers easy integration into your PCB layout. Its dual-row, 30-position configuration and card extender termination method make it ideal for straddle mounting. Operating efficiently in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Matte tin termination plating enhances durability, while the loop bellow contact type provides robust contact retention. Trust the GCC15DTKN-S288 for secure and efficient board-to-board connectivity in aerospace, defense, and industrial applications.