GCC15DTKN

Heilind Number:SULGCC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTKN

Detailed Description

Introducing the GCC15DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector ensures reliable connectivity in your circuitry. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation provide secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for a wide range of electronic devices. With a tail length of 4.83mm (.19in) and a low-profile connector height of 15.49mm (.61in), it offers flexibility in PCB layout. The termination method of thru-hole with matte tin plating ensures easy and durable soldering. Certified for an operating temperature range of -65 to 125°C, this connector is ideal for rugged environments. In summary, the GCC15DTKN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.