GCC15DTKS-S288

Heilind Number:SULGCC15DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTKS-S288

Detailed Description

Introducing the GCC15DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 30 positions, ensuring reliable connectivity. Its contact material is made of robust phosphor bronze with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and side hole mount offer secure and efficient termination. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector meets stringent industry standards. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The matte tin termination plating enhances durability. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, the GCC15DTKS-S288 is ideal for space-constrained PCB layouts. Trust in its performance for critical connections in aerospace, defense, and industrial systems.