GCC15DTKS

Heilind Number:SULGCC15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTKS

Detailed Description

The GCC15DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of industrial and commercial electronics. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The Loop Bellow contact type and straight orientation offer efficient connectivity in tight spaces. With two rows and 30 positions, it allows for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With Matte Tin termination plating, it ensures long-term durability. The GCC15DTKS is a top choice for reliable and high-speed data transmission in aerospace, defense, and industrial systems.