GCC15DTKT

Heilind Number:SULGCC15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTKT

Detailed Description

Introducing the GCC15DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capability of 700 VAC, it guarantees reliable power transmission. The female gender, straight orientation, and threaded mount type make it easy to install in any setup. Boasting 30 positions and two rows, it offers ample connectivity options. The contact material of phosphor bronze with gold plating and termination plating of matte tin ensure optimal signal transfer. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Compact in size with dimensions of 15.49mm height and 9.4mm width, this connector is perfect for space-constrained applications. Trust the GCC15DTKT for secure and efficient board-to-board connections in your projects.