GCC15DTMD-S189

Heilind Number:SULGCC15DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTMD-S189

Detailed Description

Introducing the GCC15DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze materials, this connector ensures reliability in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The female connector, with two rows and a right-angle orientation, offers easy installation in tight spaces. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity and signal integrity. Operating in temperatures ranging from -65°C to 125°C, it is suitable for use in extreme conditions. With 30 positions and a tail length of 6.35mm, it offers ample connectivity options. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, this connector, with the acronym GCC15DTMDS189, meets the highest standards of performance and reliability.