GCC15DTMH-S189

Heilind Number:SULGCC15DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTMH-S189

Detailed Description

Introducing the GCC15DTMH-S189, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding applications. Crafted with precision, this connector features PA9T insulation and robust Phosphor Bronze contacts with gold plating, ensuring reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent performance standards. The connector's two rows of 30 positions, along with a pitch of 2.54mm, offer versatility in connectivity. Its clearance hole mount and through-hole termination method provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its functionality. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space while delivering exceptional performance. Trust the GCC15DTMH-S189 for all your connectivity needs in aerospace, military, and other hi-rel applications.