GCC15DTMH

Heilind Number:SULGCC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTMH

Detailed Description

Introducing the GCC15DTMH, a high-performance board-to-board PCB connector designed for precision applications. With a female gender and two rows for efficient connectivity, this connector features a clearance hole mount type and through-hole termination method for secure attachment. Constructed with PA9T and phosphor bronze materials, it ensures durability and reliable performance. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type guarantees optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 30 positions accommodate complex PCB layouts, while the .25-inch tail length allows for easy installation. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space without compromising functionality. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the GCC15DTMH is a versatile solution for demanding electronic systems.