GCC15DTMI-S189

Heilind Number:SULGCC15DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTMI-S189

Detailed Description

Introducing the GCC15DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity for intricate circuit setups. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The 30-position female connector, with a right-angle orientation and threaded mount type, allows for secure and space-efficient installations. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The Matte Tin termination plating further enhances its robustness. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it is ideal for compact electronic devices. Whether in aerospace, telecommunications, or industrial systems, the GCC15DTMI-S189 connector delivers high reliability and performance. Upgrade your connectivity solutions with this essential component.