GCC15DTMI

Heilind Number:SULGCC15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DTMI

Detailed Description

Introducing the GCC15DTMI, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Its threaded mount type and through-hole termination method provide secure and stable installation on the PCB. Featuring a right-angle orientation and 2 rows of 30 loop bellow contacts, it offers efficient connectivity in limited spaces. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the GCC15DTMI guarantees high reliability in aerospace, defense, and industrial applications.